


C322C223K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13943-2-ND - Tape & Reel (TR) 399-13943-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C223K5R5TA7301 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C223K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C223K1R5TA7301 | KEMET | 5.643 | 399-13972-1-ND | €0.35000 | Upgrade |
| C322C223K5R5TA | KEMET | 2.917 | 399-4351-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.18700 | €1.87 |
| 50 | €0.13720 | €6.86 |
| 100 | €0.12200 | €12.20 |
| 500 | €0.09632 | €48.16 |
| 1.000 | €0.08841 | €88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.08007 | €200.18 |
| 5.000 | €0.07504 | €375.20 |
| 7.500 | €0.07253 | €543.98 |
| 12.500 | €0.06974 | €871.75 |
| 17.500 | €0.06811 | €1,191.92 |
| 25.000 | €0.06654 | €1,663.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

