
C322C102J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C102J1G5TA7301TR-ND - Tape & Reel (TR) 399-C322C102J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23300 | €2.33 |
| 50 | €0.17300 | €8.65 |
| 100 | €0.15460 | €15.46 |
| 500 | €0.12362 | €61.81 |
| 1.000 | €0.11407 | €114.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10399 | €259.98 |
| 5.000 | €0.09792 | €489.60 |
| 7.500 | €0.09487 | €711.52 |
| 12.500 | €0.09150 | €1,143.75 |
| 17.500 | €0.08953 | €1,566.77 |
| 25.000 | €0.08763 | €2,190.75 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

