
C321C100K3G5TA | |
|---|---|
DigiKey Part Number | 399-C321C100K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C100K3G5TA |
Description | CAP CER RAD 10PF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C100K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14800 | €7.40 |
| 100 | €0.13190 | €13.19 |
| 500 | €0.10460 | €52.30 |
| 1.000 | €0.09619 | €96.19 |
| 2.500 | €0.08732 | €218.30 |
| 5.000 | €0.08197 | €409.85 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

