C320C919B3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: €0.27252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24897
Datasheet
9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C919B3G5TA

DigiKey Part Number
C320C919B3G5TA-ND
Manufacturer
Manufacturer Product Number
C320C919B3G5TA
Description
CAP CER 9.1PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C919B3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±0.1pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C919B3G5TAKEMET0C315C919B3G5TA-ND€0.27252Similar
C320C919B3G5TA7301KEMET0C320C919B3G5TA7301-ND€0.24897Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.27252€272.52
Unit Price without VAT:€0.27252
Unit Price with VAT:€0.32702