Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C683K5R5CA7301 | KEMET | 0 | 399-C320C683K5R5CA7301TR-ND | €0.09190 | Parametric Equivalent |
| C320C683K5R5TA | KEMET | 728 | 399-4316-ND | €0.34000 | Parametric Equivalent |
| C320C683K5R5TA7301 | KEMET | 0 | 399-C320C683K5R5TA7301TR-ND | €0.08479 | Parametric Equivalent |
| C320C683K5R5TA7303 | KEMET | 2.397 | 399-C320C683K5R5TA7303CT-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10604 | €212.08 |
| Unit Price without VAT: | €0.10604 |
|---|---|
| Unit Price with VAT: | €0.12725 |


