Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C320C560JAG5TA | |
|---|---|
DigiKey Part Number | C320C560JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C560JAG5TA |
Description | CAP CER 56PF 250V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C560JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C560FAG5TA | KEMET | 0 | C320C560FAG5TA-ND | €0.42100 | Upgrade |
| C320C560GAG5TA | KEMET | 0 | C320C560GAG5TA-ND | €0.27943 | Upgrade |
| C315C560FAG5TA | KEMET | 0 | C315C560FAG5TA-ND | €0.42100 | Similar |
| C315C560GAG5TA | KEMET | 0 | C315C560GAG5TA-ND | €0.27943 | Similar |
| C315C560JAG5TA | KEMET | 0 | C315C560JAG5TA-ND | €0.08410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08410 | €168.20 |
| Unit Price without VAT: | €0.08410 |
|---|---|
| Unit Price with VAT: | €0.10092 |


