
C320C185K5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C320C185K5N5TA91707301TR-ND - Tape & Reel (TR) 399-C320C185K5N5TA91707301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C185K5N5TA91707301 |
Description | CAP CER 1.8UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C185K5N5TA91707301 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51900 | €5.19 |
| 50 | €0.40220 | €20.11 |
| 100 | €0.36620 | €36.62 |
| 500 | €0.30542 | €152.71 |
| 1.000 | €0.28662 | €286.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.26678 | €666.95 |
| 5.000 | €0.25481 | €1,274.05 |
| 7.500 | €0.24882 | €1,866.15 |
| 12.500 | €0.24218 | €3,027.25 |
| 17.500 | €0.23829 | €4,170.07 |
| 25.000 | €0.23456 | €5,864.00 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

