Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C320C184MAR5TA | |
|---|---|
DigiKey Part Number | C320C184MAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C184MAR5TA |
Description | CAP CER RAD 180NF 250V X7R 20% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C184MAR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C184JAR5TA | KEMET | 0 | C320C184JAR5TA-ND | €0.19609 | Upgrade |
| C315C181FAG5TA | KEMET | 0 | C315C181FAG5TA-ND | €0.42100 | Similar |
| C315C181GAG5TA | KEMET | 0 | C315C181GAG5TA-ND | €0.27943 | Similar |
| C315C181JAG5TA | KEMET | 0 | C315C181JAG5TA-ND | €0.08410 | Similar |
| C315C181KAG5TA | KEMET | 0 | C315C181KAG5TA-ND | €0.08502 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.14686 | €220.29 |
| Unit Price without VAT: | €0.14686 |
|---|---|
| Unit Price with VAT: | €0.17623 |



