Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C154K5R5HA | |
|---|---|
DigiKey Part Number | 399-C320C154K5R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C320C154K5R5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C154K5R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C154K5R5CA7303 | KEMET | 0 | 399-C320C154K5R5CA7303TR-ND | €0.10484 | Parametric Equivalent |
| C320C154K5R5TA | KEMET | 443 | 399-4276-ND | €0.43000 | Parametric Equivalent |
| C320C154K5R5TA7303 | KEMET | 0 | 399-C320C154K5R5TA7303TR-ND | €0.11165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12029 | €180.44 |
| Unit Price without VAT: | €0.12029 |
|---|---|
| Unit Price with VAT: | €0.14435 |


