


C320C124J5R5TA | |
|---|---|
DigiKey Part Number | 399-14087-ND |
Manufacturer | |
Manufacturer Product Number | C320C124J5R5TA |
Description | CAP CER 0.12UF 5% 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C124J5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35900 | €3.59 |
| 50 | €0.27240 | €13.62 |
| 100 | €0.24590 | €24.59 |
| 500 | €0.20122 | €100.61 |
| 1.000 | €0.18742 | €187.42 |
| 2.500 | €0.17286 | €432.15 |
| 5.000 | €0.16408 | €820.40 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

