


C320C102M5R5TA | |
|---|---|
DigiKey Part Number | 399-9770-ND |
Manufacturer | |
Manufacturer Product Number | C320C102M5R5TA |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C102M5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09100 | €9.10 |
| 500 | €0.07084 | €35.42 |
| 1.000 | €0.06463 | €64.63 |
| 2.500 | €0.05806 | €145.15 |
| 5.000 | €0.05411 | €270.55 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

