


C317C471K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14071-2-ND - Tape & Reel (TR) 399-14071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C471K2G5TA7301 |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24600 | €2.46 |
| 50 | €0.18340 | €9.17 |
| 100 | €0.16420 | €16.42 |
| 500 | €0.13174 | €65.87 |
| 1.000 | €0.12170 | €121.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.11112 | €277.80 |
| 5.000 | €0.10474 | €523.70 |
| 7.500 | €0.10155 | €761.62 |
| 12.500 | €0.09801 | €1,225.12 |
| 17.500 | €0.09594 | €1,678.95 |
| 25.000 | €0.09395 | €2,348.75 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

