
C317C471J5G5TA | |
|---|---|
DigiKey Part Number | 399-C317C471J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C471J5G5TA |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45300 | €4.53 |
| 50 | €0.34880 | €17.44 |
| 100 | €0.31660 | €31.66 |
| 500 | €0.26222 | €131.11 |
| 1.000 | €0.24541 | €245.41 |
| 2.500 | €0.22768 | €569.20 |
| 5.000 | €0.21699 | €1,084.95 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

