
C317C470K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14007-2-ND - Tape & Reel (TR) 399-14007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C470K2G5TA7301 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C470K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14380 | €7.19 |
| 100 | €0.12790 | €12.79 |
| 500 | €0.10132 | €50.66 |
| 1.000 | €0.09312 | €93.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.08446 | €211.15 |
| 5.000 | €0.07924 | €396.20 |
| 7.500 | €0.07663 | €574.73 |
| 12.500 | €0.07374 | €921.75 |
| 17.500 | €0.07204 | €1,260.70 |
| 25.000 | €0.07042 | €1,760.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

