22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C220J1G5TA7301

DigiKey Part Number
399-14068-2-ND - Tape & Reel (TR)
399-14068-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C220J1G5TA7301
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C220J1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.21700€2.17
50€0.16020€8.01
100€0.14300€14.30
500€0.11386€56.93
1.000€0.10488€104.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.09541€238.52
5.000€0.08970€448.50
7.500€0.08685€651.38
12.500€0.08368€1,046.00
17.500€0.08183€1,432.03
25.000€0.08005€2,001.25
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200