
C317C151J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C151J1G5TA7301TR-ND - Tape & Reel (TR) 399-C317C151J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C151J1G5TA7301 |
Description | CAP CER 150PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C151J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C151J1G5TA | KEMET | 164 | 399-4211-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15300 | €7.65 |
| 100 | €0.13630 | €13.63 |
| 500 | €0.10834 | €54.17 |
| 1.000 | €0.09970 | €99.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09059 | €226.48 |
| 5.000 | €0.08510 | €425.50 |
| 7.500 | €0.08235 | €617.62 |
| 12.500 | €0.07930 | €991.25 |
| 17.500 | €0.07752 | €1,356.60 |
| 25.000 | €0.07580 | €1,895.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

