Parametric Equivalent
Parametric Equivalent

C317C103M1U5TA7317 | |
|---|---|
DigiKey Part Number | 399-C317C103M1U5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C317C103M1U5TA7317 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103M1U5TA7317 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C103M1U5TA | KEMET | 1.837 | 399-4207-ND | €0.25000 | Parametric Equivalent |
| C317C103M1U5TA7301 | KEMET | 0 | 399-C317C103M1U5TA7301TR-ND | €0.05224 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05224 | €261.20 |
| Unit Price without VAT: | €0.05224 |
|---|---|
| Unit Price with VAT: | €0.06269 |



