Parametric Equivalent
Parametric Equivalent

C317C102K2R5TA7301 | |
|---|---|
DigiKey Part Number | C317C102K2R5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C102K2R5TA7301 |
Description | CAP CER 1000PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C102K2R5HA | KEMET | 0 | 399-C317C102K2R5HA-ND | €0.08062 | Parametric Equivalent |
| C317C102K2R5TA | KEMET | 1.691 | 399-4203-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.07400 | €185.00 |
| Unit Price without VAT: | €0.07400 |
|---|---|
| Unit Price with VAT: | €0.08880 |



