C316C150KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08410
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08410
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08288
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08410
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08084
Datasheet
15 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C150KAG5TA

DigiKey Part Number
C316C150KAG5TA-ND
Manufacturer
Manufacturer Product Number
C316C150KAG5TA
Description
CAP CER 15PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C150KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C150FAG5TAKEMET0C316C150FAG5TA-ND€0.42100Upgrade
C316C150GAG5TAKEMET0C316C150GAG5TA-ND€0.27943Upgrade
C316C150JAG5TAKEMET0C316C150JAG5TA-ND€0.08410Upgrade
C324C150FAG5TAKEMET0C324C150FAG5TA-ND€0.42100Similar
C324C150GAG5TAKEMET0C324C150GAG5TA-ND€0.27943Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.08288€165.76
Unit Price without VAT:€0.08288
Unit Price with VAT:€0.09946