
C316C101J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C101J5G5TA7301TR-ND - Tape & Reel (TR) 399-C316C101J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C101J5G5TA7301 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C101J5G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15800 | €7.90 |
| 100 | €0.14080 | €14.08 |
| 500 | €0.11208 | €56.04 |
| 1.000 | €0.10320 | €103.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09385 | €234.62 |
| 5.000 | €0.08821 | €441.05 |
| 7.500 | €0.08539 | €640.42 |
| 12.500 | €0.08226 | €1,028.25 |
| 17.500 | €0.08044 | €1,407.70 |
| 25.000 | €0.07868 | €1,967.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

