


C315C683M5U5TA | |
|---|---|
DigiKey Part Number | 399-4197-ND |
Manufacturer | |
Manufacturer Product Number | C315C683M5U5TA |
Description | CAP CER 0.068UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C683M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12380 | €6.19 |
| 100 | €0.10970 | €10.97 |
| 500 | €0.08622 | €43.11 |
| 1.000 | €0.07896 | €78.96 |
| 2.500 | €0.07132 | €178.30 |
| 5.000 | €0.06672 | €333.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

