



C315C474K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14039-2-ND - Tape & Reel (TR) 399-14039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C474K5R5TA7303 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C474K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31100 | €3.11 |
| 50 | €0.23460 | €11.73 |
| 100 | €0.21110 | €21.11 |
| 500 | €0.17144 | €85.72 |
| 1.000 | €0.15921 | €159.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.14629 | €365.73 |
| 5.000 | €0.13851 | €692.55 |
| 7.500 | €0.13461 | €1,009.58 |
| 12.500 | €0.13029 | €1,628.62 |
| 17.500 | €0.12776 | €2,235.80 |
| 25.000 | €0.12533 | €3,133.25 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

