Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C315C309DAG5TA | |
|---|---|
DigiKey Part Number | C315C309DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C309DAG5TA |
Description | CAP CER 3PF 250V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C309DAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C309BAG5TA | KEMET | 0 | C315C309BAG5TA-ND | €0.27252 | Upgrade |
| C315C309CAG5TA | KEMET | 0 | C315C309CAG5TA-ND | €0.23627 | Upgrade |
| C320C309BAG5TA | KEMET | 0 | C320C309BAG5TA-ND | €0.27252 | Similar |
| C320C309CAG5TA | KEMET | 0 | C320C309CAG5TA-ND | €0.23627 | Similar |
| C320C309DAG5TA | KEMET | 0 | C320C309DAG5TA-ND | €0.22937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22937 | €229.37 |
| Unit Price without VAT: | €0.22937 |
|---|---|
| Unit Price with VAT: | €0.27524 |


