C315C222K1R5HA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06257
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.982
Unit Price: €0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.924
Unit Price: €0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08203
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C222K1R5HA7303

DigiKey Part Number
399-C315C222K1R5HA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C222K1R5HA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C222K1R5HA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C222K1R5HAKEMET0399-C315C222K1R5HA-ND€0.06257Parametric Equivalent
C315C222K1R5TAKEMET35.982399-4166-ND€0.27000Parametric Equivalent
C315C222K1R5TA7303KEMET3.924399-14037-1-ND€0.27000Parametric Equivalent
C315C222K1R5TA7317KEMET0399-C315C222K1R5TA7317TB-ND€0.05728Parametric Equivalent
C315C222K1R5TA91707303KEMET0399-C315C222K1R5TA91707303TR-ND€0.08203Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05956€297.80
Unit Price without VAT:€0.05956
Unit Price with VAT:€0.07147