0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Goldmax 32 Series
Finding the Most Accurate Capacitance Measurement

C315C104M5U5TA7301

DigiKey Part Number
399-14010-2-ND - Tape & Reel (TR)
399-14010-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C104M5U5TA7301
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C104M5U5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C104J5R5TA7301KEMET9.692399-9867-1-ND€0.39000Similar
C320C104K1R5TA7301KEMET2.495399-9868-1-ND€0.82000Similar
C320C104K1R5TA7303KEMET7.582399-9869-1-ND€0.82000Similar
C320C104K5R5TA7301KEMET129.166399-9870-1-ND€0.27000Similar
C320C104K5R5TA7303KEMET41.291399-9871-1-ND€0.27000Similar
In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18200€1.82
50€0.13340€6.67
100€0.11860€11.86
500€0.09358€46.79
1.000€0.08585€85.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.07770€194.25
5.000€0.07280€364.00
7.500€0.07034€527.55
12.500€0.06762€845.25
17.500€0.06603€1,155.53
25.000€0.06450€1,612.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200