



C315C103M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-13973-2-ND - Tape & Reel (TR) 399-13973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103M5U5TA7301 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10520 | €5.26 |
| 100 | €0.09300 | €9.30 |
| 500 | €0.07242 | €36.21 |
| 1.000 | €0.06608 | €66.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05940 | €148.50 |
| 5.000 | €0.05538 | €276.90 |
| 7.500 | €0.05337 | €400.28 |
| 12.500 | €0.05114 | €639.25 |
| 17.500 | €0.04984 | €872.20 |
| 25.000 | €0.04858 | €1,214.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

