Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C101K2G5CA7303 | |
|---|---|
DigiKey Part Number | 399-C315C101K2G5CA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C101K2G5CA7303 |
Description | 100.PF 200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C101K2G5TA | KEMET | 483 | 399-13961-ND | €0.32000 | Parametric Equivalent |
| C315C101K2G5TA7301 | KEMET | 21.511 | 399-14027-1-ND | €0.32000 | Parametric Equivalent |
| C315C101K2G5TA7303 | KEMET | 0 | 399-C315C101K2G5TA7303TR-ND | €0.08044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.07817 | €195.43 |
| Unit Price without VAT: | €0.07817 |
|---|---|
| Unit Price with VAT: | €0.09380 |




