
C315C101F1G5TA | |
|---|---|
DigiKey Part Number | 399-C315C101F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C101F1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101F1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±1% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43698 | €218.49 |
| Unit Price without VAT: | €0.43698 |
|---|---|
| Unit Price with VAT: | €0.52438 |

