
C276CC34600AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC34600AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC34600AA0J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC34600AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Box | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 2.303" (58.50mm) |
Capacitance 6µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | €2.01109 | €221.22 |
| Unit Price without VAT: | €2.01109 |
|---|---|
| Unit Price with VAT: | €2.41331 |

