
C274AC34100AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC34100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34100AA0J |
Description | CAP FILM 1UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34100AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 0.984" Dia (25.00mm) |
Part Status Active | Height - Seated (Max) 2.303" (58.50mm) |
Capacitance 1µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.37800 | €23.78 |
| 50 | €1.98920 | €99.46 |
| 162 | €1.79840 | €291.34 |
| 648 | €1.64099 | €1,063.36 |
| 1.134 | €1.59287 | €1,806.31 |
| 2.592 | €1.53425 | €3,976.78 |
| 5.022 | €1.49620 | €7,513.92 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.03200 |

