
C2225C474KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16823-2-ND - Tape & Reel (TR) 399-16823-1-ND - Cut Tape (CT) 399-16823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474KBRACAUTO |
Description | CAP CER 2225 470NF 630V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €1.85500 | €18.55 |
| 50 | €1.53300 | €76.65 |
| 100 | €1.43340 | €143.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.26486 | €632.43 |
| 1.000 | €1.21267 | €1,212.67 |
| 1.500 | €1.18652 | €1,779.78 |
| 2.500 | €1.15755 | €2,893.88 |
| 3.500 | €1.14060 | €3,992.10 |
| 5.000 | €1.12429 | €5,621.45 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.20400 |

