Parametric Equivalent

C2225C105J5RACTM | |
|---|---|
DigiKey Part Number | 399-C2225C105J5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C105J5RACTM |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C105J5RAC7210 | KEMET | 0 | 399-C2225C105J5RAC7210TR-ND | €1.45591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.55078 | €1,550.78 |
| Unit Price without VAT: | €1.55078 |
|---|---|
| Unit Price with VAT: | €1.86094 |


