Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2220C225M5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C225M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C225M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C225K5RACTU | KEMET | 1.800 | 399-C2220C225K5RACTUCT-ND | €3.45000 | Upgrade |
| C2220C225K5RALTU | KEMET | 0 | 399-C2220C225K5RALTUTR-ND | €1.70798 | Upgrade |
| 2220J0500225MXT | Knowles Syfer | 0 | 2220J0500225MXT-ND | €6.70898 | Direct |
| 2220J0500225JXT | Knowles Syfer | 0 | 2220J0500225JXT-ND | €9.15022 | Upgrade |
| 2220J0500225KXT | Knowles Syfer | 0 | 2220J0500225KXT-ND | €6.92880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.43087 | €1,430.87 |
| Unit Price without VAT: | €1.43087 |
|---|---|
| Unit Price with VAT: | €1.71704 |






