Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C225M1R2C7289 | |
|---|---|
DigiKey Part Number | 399-C2220C225M1R2C7289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C225M1R2C7289 |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C225M1R2C7289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C225M1R2C7186 | KEMET | 145 | 399-5815-1-ND | €5.01000 | Parametric Equivalent |
| CKG57NX7R2A225M500JH | TDK | 587 | 445-1658-1-ND | €3.93000 | Parametric Equivalent |
| CKG57NX7R2A225M500JJ | TDK | 2.000 | 445-CKG57NX7R2A225M500JJCT-ND | €4.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.47838 | €1,982.70 |
| Unit Price without VAT: | €2.47838 |
|---|---|
| Unit Price with VAT: | €2.97406 |



