
C2220C224KBRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C224KBRACTUTR-ND - Tape & Reel (TR) 399-C2220C224KBRACTUCT-ND - Cut Tape (CT) 399-C2220C224KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224KBRACTU |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.96000 | €9.60 |
| 50 | €0.76840 | €38.42 |
| 100 | €0.70900 | €70.90 |
| 500 | €0.60870 | €304.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.57767 | €577.67 |
| 2.000 | €0.55213 | €1,104.26 |
| 3.000 | €0.53933 | €1,617.99 |
| 5.000 | €0.52515 | €2,625.75 |
| 7.000 | €0.51686 | €3,618.02 |
| 10.000 | €0.50888 | €5,088.80 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

