
C2220C154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16810-2-ND - Tape & Reel (TR) 399-16810-1-ND - Cut Tape (CT) 399-16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C154KBRACAUTO |
Description | CAP CER 2220 150NF 630V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C154KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93700 | €9.37 |
| 50 | €0.74860 | €37.43 |
| 100 | €0.69050 | €69.05 |
| 500 | €0.59220 | €296.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.56177 | €561.77 |
| 2.000 | €0.53673 | €1,073.46 |
| 3.000 | €0.52418 | €1,572.54 |
| 5.000 | €0.51028 | €2,551.40 |
| 7.000 | €0.50215 | €3,515.05 |
| 10.000 | €0.49432 | €4,943.20 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

