
C2220C106K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C106K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C106K5RACTUCT-ND - Cut Tape (CT) 399-C2220C106K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K5RACTU |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.31500 | €33.15 |
| 50 | €2.81300 | €140.65 |
| 100 | €2.65760 | €265.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.39454 | €1,197.27 |
| 1.000 | €2.31307 | €2,313.07 |
| 1.500 | €2.27223 | €3,408.34 |
| 2.500 | €2.22696 | €5,567.40 |
| 3.500 | €2.20049 | €7,701.71 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.48400 |

