
C1825X105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16802-2-ND - Tape & Reel (TR) 399-16802-1-ND - Cut Tape (CT) 399-16802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105KARACAUTO |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 10 | €2.29200 | €22.92 |
| 50 | €1.91260 | €95.63 |
| 100 | €1.79540 | €179.54 |
| 500 | €1.59694 | €798.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.53549 | €1,535.49 |
| 2.000 | €1.48488 | €2,969.76 |
| 3.000 | €1.45951 | €4,378.53 |
| 5.000 | €1.43140 | €7,157.00 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €3.90000 |

