Upgrade
Direct
Direct
Direct
Upgrade

C1825C824KARACTU | |
|---|---|
DigiKey Part Number | 399-15230-2-ND - Tape & Reel (TR) 399-15230-1-ND - Cut Tape (CT) 399-15230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C824KARACTU |
Description | CAP CER 0.82UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C824KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C824JARACTU | KEMET | 0 | 399-C1825C824JARACTUTR-ND | €0.88274 | Upgrade |
| 1825J2500824KXT | Knowles Syfer | 0 | 1825J2500824KXT-ND | €7.15150 | Direct |
| 1825PC824KAT1A | KYOCERA AVX | 151 | 478-5576-1-ND | €0.75000 | Direct |
| 1825PC824KAT2A | KYOCERA AVX | 0 | 478-10716-1-ND | €0.75000 | Direct |
| 1825J2500824JXT | Knowles Syfer | 0 | 1825J2500824JXT-ND | €8.45376 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.61200 | €16.12 |
| 50 | €1.32340 | €66.17 |
| 100 | €1.23420 | €123.42 |
| 500 | €1.08312 | €541.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.03635 | €1,036.35 |
| 2.000 | €0.99784 | €1,995.68 |
| 3.000 | €0.97853 | €2,935.59 |
| 5.000 | €0.95714 | €4,785.70 |
| 7.000 | €0.94463 | €6,612.41 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.80800 |




