Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C684M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1825C684M5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C684M5UACTU |
Description | CAP CER 0.68UF 50V Z5U 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C684M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C684J5RACTU | KEMET | 0 | 399-C1825C684J5RACTUTR-ND | €1.48676 | Upgrade |
| C1825C684JARACTU | KEMET | 0 | 399-C1825C684JARACTUTR-ND | €1.23451 | Upgrade |
| C1825C684K1RACTU | KEMET | 0 | 399-C1825C684K1RACTUTR-ND | €1.16115 | Upgrade |
| C1825C684KARACTU | KEMET | 80 | 399-C1825C684KARACTUCT-ND | €1.84000 | Upgrade |
| C1825C684M5RACTU | KEMET | 0 | 399-C1825C684M5RACTUTR-ND | €0.73742 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32917 | €329.17 |
| Unit Price without VAT: | €0.32917 |
|---|---|
| Unit Price with VAT: | €0.39500 |




