0.068 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C683K5RACTU

DigiKey Part Number
399-C1825C683K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C683K5RACTU
Description
CAP CER 0.068UF 50V X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C683K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.69053€690.53
Manufacturers Standard Package
Unit Price without VAT:€0.69053
Unit Price with VAT:€0.82864