
C1825C105K2RACTU | |
|---|---|
DigiKey Part Number | 399-17502-2-ND - Tape & Reel (TR) 399-17502-1-ND - Cut Tape (CT) 399-17502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105K2RACTU |
Description | CAP CER 1UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €1.87100 | €18.71 |
| 50 | €1.54640 | €77.32 |
| 100 | €1.44600 | €144.60 |
| 500 | €1.27642 | €638.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.22391 | €1,223.91 |
| 2.000 | €1.18065 | €2,361.30 |
| 3.000 | €1.15898 | €3,476.94 |
| 5.000 | €1.13496 | €5,674.80 |
| 7.000 | €1.12091 | €7,846.37 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

