Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812X945K5RLCTU | |
|---|---|
DigiKey Part Number | 399-C1812X945K5RLCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X945K5RLCTU |
Description | CAP CER 9.4UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X945K5RLC7210 | KEMET | 0 | 399-C1812X945K5RLC7210TR-ND | €1.62942 | Parametric Equivalent |
| C1812X945K5RLCAUTO | KEMET | 601 | 399-C1812X945K5RLCAUTOCT-ND | €4.37000 | Parametric Equivalent |
| C1812X945K5RLCAUTO7210 | KEMET | 0 | 399-C1812X945K5RLCAUTO7210TR-ND | €1.63982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.81634 | €908.17 |
| Unit Price without VAT: | €1.81634 |
|---|---|
| Unit Price with VAT: | €2.17961 |


