C1812C475M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.404
Unit Price: €2.19000
Datasheet

Upgrade


KEMET
In Stock: 937
Unit Price: €2.37000
Datasheet

Upgrade


KEMET
In Stock: 14.476
Unit Price: €0.87000
Datasheet

Upgrade


KEMET
In Stock: 40.695
Unit Price: €3.20000
Datasheet

Direct


TDK
In Stock: 1.765
Unit Price: €0.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 325
Unit Price: €1.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.15540
Datasheet

Upgrade


KYOCERA AVX
In Stock: 351
Unit Price: €1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 350
Unit Price: €1.88000
Datasheet

Upgrade


TDK
In Stock: 3.163
Unit Price: €0.73000
Datasheet

Upgrade


TDK
In Stock: 3.063
Unit Price: €1.00000
Datasheet

Similar


TDK
In Stock: 21.974
Unit Price: €1.29000
Datasheet

Similar


TDK
In Stock: 34.942
Unit Price: €1.29000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C475M3RACTU

DigiKey Part Number
399-C1812C475M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C475M3RACTU
Description
CAP CER 4.7UF 25V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C475M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C475K3RACTUKEMET1.404399-C1812C475K3RACTUCT-ND€2.19000Upgrade
C1812C475K5RACTUKEMET937399-C1812C475K5RACTUCT-ND€2.37000Upgrade
C1812C475M5RACTUKEMET14.476399-C1812C475M5RACTUCT-ND€0.87000Upgrade
C1812F475K5RACTUKEMET40.695399-C1812F475K5RACTUCT-ND€3.20000Upgrade
C4532X7R1E475M200KATDK1.765445-1446-1-ND€0.86000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.89212€892.12
Manufacturers Standard Package
Unit Price without VAT:€0.89212
Unit Price with VAT:€1.07054