
C1812C471JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16788-2-ND - Tape & Reel (TR) 399-16788-1-ND - Cut Tape (CT) 399-16788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JGGACAUTO |
Description | CAP CER 1812 470PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JGGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.42000 | €14.20 |
| 50 | €1.15840 | €57.92 |
| 100 | €1.07730 | €107.73 |
| 500 | €0.94032 | €470.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.89789 | €897.89 |
| 2.000 | €0.86296 | €1,725.92 |
| 3.000 | €0.84546 | €2,536.38 |
| 5.000 | €0.82606 | €4,130.30 |
| 7.000 | €0.81472 | €5,703.04 |
| 10.000 | €0.80380 | €8,038.00 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |

