
C1812C334KCRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C334KCRAC7210TR-ND - Tape & Reel (TR) 399-C1812C334KCRAC7210CT-ND - Cut Tape (CT) 399-C1812C334KCRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334KCRAC7210 |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334KCRAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61400 | €6.14 |
| 50 | €0.48020 | €24.01 |
| 100 | €0.43890 | €43.89 |
| 500 | €0.36910 | €184.55 |
| 1.000 | €0.34749 | €347.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32972 | €659.44 |
| 4.000 | €0.31509 | €1,260.36 |
| 6.000 | €0.30776 | €1,846.56 |
| 10.000 | €0.29963 | €2,996.30 |
| 14.000 | €0.29488 | €4,128.32 |
| 20.000 | €0.29031 | €5,806.20 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

