Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C106K3RALTM | |
|---|---|
DigiKey Part Number | 399-C1812C106K3RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C106K3RALTM |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C106K3RACAUTO | KEMET | 298 | 399-15905-1-ND | €2.58000 | Parametric Equivalent |
| C1812C106K3RACTM | KEMET | 0 | 399-C1812C106K3RACTMTR-ND | €1.10441 | Parametric Equivalent |
| C1812C106K3RACTU | KEMET | 640 | 399-C1812C106K3RACTUCT-ND | €2.56000 | Parametric Equivalent |
| C1812C106K3RALTU | KEMET | 0 | 399-C1812C106K3RALTUTR-ND | €1.19346 | Parametric Equivalent |
| C1812T106K3RAC7136 | KEMET | 0 | 399-C1812T106K3RAC7136TR-ND | €3.37995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19698 | €1,196.98 |
| Unit Price without VAT: | €1.19698 |
|---|---|
| Unit Price with VAT: | €1.43638 |








