1 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C105M5UACTU

DigiKey Part Number
399-C1812C105M5UACTUTR-ND - Tape & Reel (TR)
399-C1812C105M5UACTUCT-ND - Cut Tape (CT)
399-C1812C105M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C105M5UACTU
Description
CAP CER 1UF 50V Z5U 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C105M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.68200€6.82
50€0.53620€26.81
100€0.49130€49.13
500€0.41522€207.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.39170€391.70
2.000€0.37234€744.68
3.000€0.36263€1,087.89
5.000€0.35188€1,759.40
7.000€0.34559€2,419.13
10.000€0.33954€3,395.40
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000