
C1812C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104M1RACTUTR-ND - Tape & Reel (TR) 399-C1812C104M1RACTUCT-ND - Cut Tape (CT) 399-C1812C104M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50300 | €5.03 |
| 50 | €0.38920 | €19.46 |
| 100 | €0.35420 | €35.42 |
| 500 | €0.29496 | €147.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27664 | €276.64 |
| 2.000 | €0.26157 | €523.14 |
| 3.000 | €0.25401 | €762.03 |
| 5.000 | €0.24564 | €1,228.20 |
| 7.000 | €0.24075 | €1,685.25 |
| 10.000 | €0.23604 | €2,360.40 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

