C1812C102JGRAC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 4.297
Unit Price: €0.89000
Datasheet
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102JGRAC

DigiKey Part Number
399-C1812C102JGRAC-ND
Manufacturer
Manufacturer Product Number
C1812C102JGRAC
Description
1000PF 2000V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812GC102KAT1AKYOCERA AVX4.297478-3000-1-ND€0.89000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190€0.85289€162.05
Unit Price without VAT:€0.85289
Unit Price with VAT:€1.02347